| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 981-009-130R121 |
| SKU: | TEX981-009-130R121 |
981-009-130R121
| Heilind Number: | TEX981-009-130R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 981-009-130R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, Right Angle
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp MS3111J20-16P | MS3111 - Connectors, Plug, Electrical, Solder Type, Cable Connecting, Bayonet Coupling, 26482 Series I | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| NorComp 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| NorComp 61030012017 | D-Sub, Shell, With internal earth; Size: D-Sub 25; Hexagonal screw with captive washer, Thread 4-40 UNC; Top/side entry | ![]() |
| NorComp 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| NorComp 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| NorComp 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| NorComp 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
| NorComp PV18-6LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22- 18 AWG wire range, #6 stud size. | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 971-009-030R121 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |


