2600

Heilind Number:HEY2600
Manufacturer:HEYCO Products
Manufacturer Number:2600
ECAD Model:
3D Model

Description:

Heyco® Glossy and Thick Panel Glossy Plugs, Nylon 6/6, 0.31 Overall Height (inches), 0.25 Mounting Hole Diameter (in)

Specifications

AttributeValue
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2600
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Head Diameter:.31 ;7,9
Standards Met:94V-2
SKU:HEY2600