| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGSB-2A |
| Color: | Black |
| Overall Height: | .41 in |
| Inside Diameter: | .311 in |
| Mount Hole Diameter: | .437 in |
| SKU: | RICPGSB-2A |
PGSB-2A
| Heilind Number: | RICPGSB-2A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGSB-2A |
| ECAD Model: |
Specifications
Detailed Description
This Snap Bushing is designed for easy installation and secure cable management. Made of durable black material, it features a split design for effortless insertion around cables. With a hole diameter of .437 inches, it accommodates various cable sizes, providing a neat and organized solution. The overall height of .41 inches ensures a low-profile fit, ideal for tight spaces. RoHS compliant, this bushing is environmentally friendly and safe for use in various applications. Perfect for protecting cables and wires, it offers reliable strain relief and insulation. Upgrade your cable management system with this high-quality Snap Bushing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2600 | Heyco® Glossy and Thick Panel Glossy Plugs, Nylon 6/6, 0.31 Overall Height (inches), 0.25 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Essentra | Richco 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco SR-3545W | Snap Rivet,White,.083 in-.118 in Hold, Snap Rivet, White | ![]() |
| Essentra | Richco 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


