| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2636 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .53 ;13,5 |
| Standards Met: | 94V-0 |
| SKU: | HEY2636 |
2636
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3374 | Heyco® Nylon Cable Clamps, 0.25 Inner Diameter (inches), Black | ![]() |
| HEYCO Products SOS-8632-16 | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| HEYCO Products 96-10-310-11 | Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Glass Filled Nylon, Black | ![]() |


