| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2729 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.22 ;30,9 ;31,0 |
| Standards Met: | 94V-0 |
| SKU: | HEY2729 |
2729
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2633 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.437 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products TM2S6-M0 | The cable tie mount in black is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| HEYCO Products BS-632-2 | Self-Clinching Blind Fasteners - Types B, BS - Unified | ![]() |
| HEYCO Products FHS-0420-12 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products HFH-0616-20ZI | High-Strength Studs - Type HFH/HFHS/HFHB - Unified | ![]() |
| HEYCO Products SOS-8632-16 | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| HEYCO Products 96-10-310-11 | Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Glass Filled Nylon, Black | ![]() |
| HEYCO Products 96-10-320-11 | Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Glass Filled Nylon, Black | ![]() |
| HEYCO Products D4-SQC4-20 | Dzus®; Quarter-Turn Receptacle, Size 4, Steel Zinc Plate, Bright chromate | ![]() |


