| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2836 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 15,9 ;.63 |
| Mount Hole Diameter: | 19,1 ;.750 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2836 |
2836
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 172329-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P | ![]() |
| HEYCO Products 1320 | Heyco® Original Strain Relief Bushings Right Angle for Round Cables, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products FH-832-8ZI | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products SO-632-8ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |


