| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2882 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 29,8 ;1.17 |
| Mount Hole Diameter: | 34,9 ;1.375 |
| Package Quantity: | 2500 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2882 |
2882
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2900 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.42 Overall Height (inches), 2 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products SLWM4-STL-ZI | Split Lock Washer | ![]() |


