| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3044 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.02 ;25,8 |
| Standards Met: | 94V-2 |
| SKU: | HEY3044 |
3044
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products MGS-8-01 | Grommet Strip,Nat,.380-.510 in Hold, Grommet Strip, Natural | ![]() |
| HEYCO Products 12-11017-11 | Fast Lead Receptacle, Medium Size, Clip-on, U, Steel, Zinc Immersion Coating | ![]() |
| HEYCO Products 12-13-203-11 | Fast Lead Screw, Medium Size, Knurled, 1.9mm (.07 in) Max. Outer Panel, Steel, Zinc Plate, Bright chromate, plus sealer | ![]() |
| HEYCO Products 67-25 | Concealed Pull, Medium Size, Plastic Housing, Black, Aluminum Handle, Black | ![]() |
| HEYCO Products 97-50-110-12 | Over-center Draw Latch Medium Size, Handle Tab Up, No Keeper, Stainless Steel, Passivated | ![]() |
| HEYCO Products C6-6 | Positioning Hinge, 115®;, Hardened Steel Detent Tube, Acetal Copolymer Hinge Leaves, Black | ![]() |
| HEYCO Products F6-1 | Removable Hinge, 4, Steel, | ![]() |
| HEYCO Products R3-23-161-11 | Push-to-Close Latch U-Shape Mounting Bracket, With Internal Handle Slot, Steel, Zinc Plate, Bright chromate, Bright | ![]() |


