| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3050 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 2.17 ;55,1 |
| Standards Met: | 94V-2 |
| SKU: | HEY3050 |
3050
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| HEYCO Products 206227-1 | 23-7 RECEPT REV SEX | ![]() |
| HEYCO Products 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| HEYCO Products 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| HEYCO Products 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| HEYCO Products 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |
| HEYCO Products 249-116 | END STOP 6MM ROHS | ![]() |
| HEYCO Products 282-687 | NOT ON FILE | ![]() |
| HEYCO Products 283-402 | ADJACENT JUMPER | ![]() |


