| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-687 |
| Series: | 282 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 3.661 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51128276 |
| SKU: | WAG282-687 |
282-687
| Heilind Number: | WAG282-687 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-687 |
| ECAD Model: |
Specifications
Detailed Description
This DIN Rail Mount Terminal Block ( 282-687) is a reliable and durable solution for your connectivity needs. Constructed with high-quality Nylon housing material, it ensures optimal performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. The compact design, with an overall width of 0.315 inches and height of 3.661 inches, allows for easy installation in tight spaces. RoHS compliant and in stock for immediate shipping, this terminal block guarantees both quality and availability. Perfect for industrial and commercial use, it is a essential component for your wiring and connection setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| WAGO 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| WAGO 3050 | Heyco® Thick Panel Dome Plugs, Nylon 6/6, 0.58 Overall Height (inches), 2 Mounting Hole Diameter (in) | ![]() |
| WAGO 09152006124 | Crimp contact, male | ![]() |
| WAGO NC1.5WH6 | Type NC halogen-free wiring duct cover, 1.5 W x 6' length, halogen-free, white. | ![]() |
| WAGO NE1.5X4WH6 | Panduct® type NE halogen-free wiring duct, 1.5 W x 4 H, 6' length, halogen-free, white. | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-308 | NOT ON FILE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-684 | NOT ON FILE | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |
| WAGO 283-402 | ADJACENT JUMPER | ![]() |
| WAGO 284-682 | THROUGH TERM BLOCK - ORAN | ![]() |


