| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3112 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 33,3 ;1.31 |
| Mount Hole Diameter: | 38,1 ;1.500 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY3112 |
3112
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-66255-2 | TYPE XII CONT ASY MALE | ![]() |
| HEYCO Products 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| HEYCO Products 6609021-3 | 2VB1=F7122 S0 | ![]() |
| HEYCO Products 13122 | Heyco® Regular Nytye® Nylon Cable Ties, 1.3 Maximum Bundle Diameter (inches), Natural | ![]() |
| HEYCO Products 39-01-3183 | Mini-Fit Jr. Plug Housing, Dual Row, 18 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |


