| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3222 |
| SKU: | HEY3222 |
3222
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| HEYCO Products 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| HEYCO Products 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| HEYCO Products 5205980-1 | SCREW RETAINER KIT | ![]() |
| HEYCO Products 5332225-5 | PLUG, TWIN BNC, | ![]() |
| HEYCO Products 1824 | Heyco® RDD Lockit™ Strain Relief Bushings - Right Angle, Nylon 6/6, 0.099 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products M4516 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.115 Cable Diameter Min (in), 0.25 Cable Diameter Max( in) | ![]() |
| HEYCO Products 09300160731 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HEYCO Products 19193-0226 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| HEYCO Products DNF18-111FIB-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |


