| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5332225-5 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Operating Frequency: | 4 GHz |
| Body Material: | Brass |
| Cable Type: | RG 108, RG 108A |
| Number of Positions: | 1 |
| Interface: | Twin BNC |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Beryllium Copper |
| Detent: | With |
| Dielectric Material: | Polypropylene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.52 mm, .572 in |
| Connector System: | Cable to Cable |
| Part Aliases: | 5332225-5 |
| SKU: | AMP5332225-5 |
5332225-5
Specifications
Detailed Description
Enhance your connectivity with this high-performance Twin BNC Plug, designed for seamless cable mounting. Featuring a durable brass body with nickel plating, it ensures reliable signal transmission in demanding environments. The crimp termination method, along with silver contact plating and beryllium copper center contact, guarantees optimal conductivity up to 4 GHz. With a bayonet mating type and gasket seal, it offers secure and waterproof connections. RoHS compliant and operating efficiently in temperatures ranging from -55 to 85°C (-67 to 185°F), this connector is ideal for a wide range of applications in data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 326808-3 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 51863-3 | TERMINAL,PIDG R IR 20 6 | ![]() |
| TE Connectivity 5225395-8 | BNC PLUG DUAL CRIMP RG179, 187 | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 770904-1 | Cut Strip - MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


