| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3223 |
| SKU: | HEY3223 |
3223
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 640582-1 | 08P UMNL PLUG HSG | ![]() |
| HEYCO Products 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
| HEYCO Products 19403-1010 | Self-Contained Power Connector for Stranded Nonmetallic Sheathed Cable, 12 AWG | ![]() |
| HEYCO Products 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| HEYCO Products 50-84-1095 | 2.13mm Diameter MLX Power Crimp Housing Plug, 9 Circuits, Natural | ![]() |
| HEYCO Products 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| HEYCO Products PV14-6RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #6 stud size. | ![]() |
| HEYCO Products SST4H-L | Sta-Strap® cable tie, releasable, light-heavy cross section, 14.8 (376mm) length, nylon 6.6, natural, standard package. | ![]() |
| HEYCO Products RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
| HEYCO Products VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |


