| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2643 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .56 ;14,2 |
| Standards Met: | 94V-2 |
| SKU: | HEY2643 |
2643
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 7-1618391-4 | LEV200ABNAA=RELAY, SPST-NO | ![]() |
| HEYCO Products 1150 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2617 | Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design, Nylon 6/6, 0.406 Overall Height (inches) | ![]() |
| HEYCO Products 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products KEP1032-SS | Kep Nut | ![]() |
| HEYCO Products 19193-0325 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| HEYCO Products RLCBSRE-8-01 | CB Spt,Reverse Mnt,Natural,1/2 inSpc | ![]() |
| HEYCO Products 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| HEYCO Products 2002-1402 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| HEYCO Products 2002-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| HEYCO Products 2004-1403 | TOPJOB S 4L-DG-KL. 4QMM R | ![]() |
| HEYCO Products 249-116 | END STOP 6MM ROHS | ![]() |


