| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3240 |
| SKU: | HEY3240 |
3240
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products RY611012 | RY611012 | ![]() |
| HEYCO Products 36929 | TERMINAL,SOLIS R 3/0 1/2 | ![]() |
| HEYCO Products 135-3402-101 | COAXIAL CONNECTORS | ![]() |
| HEYCO Products GMA.1B.065.DN | Bend Relief for all Size 1 Connectors - BLACK TPU | ![]() |
| HEYCO Products GMA.2B.070.DN | Bend Relief for all Size 2 Connectors - BLACK TPU | ![]() |
| HEYCO Products 02-08-1003 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| HEYCO Products 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| HEYCO Products 19221-0251 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2 (M12), Plated, Barrel Length 19.05mm | ![]() |
| HEYCO Products 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| HEYCO Products 26-61-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| HEYCO Products 90119-2111 | C-Grid III Female Crimp Terminal , 24-22 AWG, Bag, 0.76µm Selective Gold (Au) | ![]() |


