| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0025 |
| Color: | Blue |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020025 BB-5263T |
| SKU: | MOL19002-0025 |
19002-0025
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect for 14-16 AWG wire. Designed for seamless termination, this female connector boasts a durable brass construction with a protective, high-quality Mylar Tape finish in a striking blue hue. Engineered for optimal performance, it features tin-plated contacts and a nylon insulation that can withstand temperatures ranging from -65 to 105 °C. With a voltage rating of 300 V, it ensures reliable operation in various applications. Its straight orientation and 6.35mm compatible tab width make installation a breeze, while its UL and CSA certifications guarantee compliance with industry standards. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1003 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0044 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Carton, Tab 6.35 x 0.81mm | ![]() |
| Molex 19002-0045 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 4.75 x 0.51mm, Salmon | ![]() |
| Molex 19003-0068 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Tab 4.75 x 0.81mm, Dark Yellow, Carton | ![]() |
| Molex 19004-0001 | InsulKrimp Fully Insulated Coupler, Male, for 22-18 AWG Wire, Box, Carton | ![]() |
| Molex 19006-0003 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Mylar Tape Mounted | ![]() |
| Molex 19006-0013 | Avikrimp Quick Disconnect, Female Flag, for 16-14 AWG (2.00-1.30mm²) Wire, Tab 6.35 x 0.81mm, Blue, Mylar Tape | ![]() |
| Molex 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0033 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm, Red, Mylar Tape Carrier | ![]() |
| Molex 22-55-2103 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 10 Circuits, Black | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


