| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3353 |
| Standards Met: | 94V-2 |
| SKU: | HEY3353 |
3353
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| HEYCO Products 3352 | Heyco® Nylon Cable Clamps, 0.125 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 3355 | Heyco® Nylon Cable Clamps, 0.312 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 8406 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1 | ![]() |
| HEYCO Products 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| HEYCO Products 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products P18-4R-M | Ring Terminal, 22 “ 16 AWG, #4 stud size, non-insulated, bulk package. | ![]() |


