| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3355 |
| Standards Met: | 94V-2 |
| SKU: | HEY3355 |
3355
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3352 | Heyco® Nylon Cable Clamps, 0.125 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 3353 | Heyco® Nylon Cable Clamps, 0.187 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 3363 | Heyco® Nylon Cable Clamps, 0.187 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| | HEYCO Products PHS1032X1/2-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products SHC1/4-20X3/4-STL-ZI | Socket Head Cap Screw | ![]() |
| HEYCO Products SHC1032X1/2-STL-ZI | Socket Head Cap Screw | ![]() |
| HEYCO Products SHS1032X1-1/4-STL-CP | Socket Head Set Screw | ![]() |
| HEYCO Products SLW1/4-STL-ZI | Split Lock Washer | ![]() |


