| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3403 |
| Color: | Gray |
| Compatible Thread Size: | M12 x 1,5 |
| SKU: | HEY3403 |
3403
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 2-320862-1 | Cut Strip - TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| HEYCO Products 2-34148-1 | Cut Strip - PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| HEYCO Products 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| HEYCO Products 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| HEYCO Products 41898 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| HEYCO Products 66504-2 | SOCKET CONTACT,20DF,PLATED | ![]() |
| HEYCO Products 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |
| HEYCO Products 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| HEYCO Products 031-70013 | RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm | ![]() |
| HEYCO Products MWDM2L-25NSB | D195 - RECTANGULAR MICRO MINIATURE | ![]() |
| HEYCO Products 09330006204 | Crimp contact, female, 1.5 MM2 | ![]() |
| HEYCO Products 09330006205 | Crimp contact, female, 1 MM2 | ![]() |
| HEYCO Products 09330006207 | Crimp contact, female, 4 MM2 | ![]() |
| HEYCO Products 3403 | CLEAR HOLE SPACER ALUMINUM | ![]() |
| HEYCO Products MIX-NOZZLE-SQ-GRN-48.5 | 7100104991 62915491484 Mixing Nozzle, GREEN | ![]() |
| HEYCO Products PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products MS3116J12-10S | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |


