| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41898 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP41898 |
41898
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 receptacle. Designed for efficiency and durability, this terminal features a brass construction with tin plating, ensuring reliable performance. Its flag orientation and tab-Lok crimp type offer secure attachment, while accommodating wire sizes ranging from 18 to 12 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this receptacle is RoHS compliant, meeting international standards for sustainability. Upgrade your projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-320862-1 | Cut Strip - TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| TE Connectivity 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
| TE Connectivity 32053 | PIDG SPD 22-16 COMM 22-18MIL 8 | ![]() |
| TE Connectivity 320564 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 328308 | SPARE WIRE CAP,BLU, 16-14 AWG | ![]() |
| TE Connectivity 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| TE Connectivity 34856 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 58529-1 | PRO-CRIMPER III TOOL AMPSEAL | ![]() |
| TE Connectivity 60619-1 | CMNL SOK PTPBR L/P | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 776231-2 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity 776429-2 | AS 16, 3P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47417 | ![]() |


