| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3547B |
| Color: | Black |
| Compatible Thread Size: | NPT 3/4 |
| SKU: | HEY3547B |
3547B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1810 | Heyco® RDD Lockit™ Strain Relief Bushings - Right Angle, Nylon 6/6, 0.157 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products M3228 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.105 Cable Diameter Min (in), 0.315 Cable Diameter Max( in) | ![]() |
| HEYCO Products M4514 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.065 Cable Diameter Min (in), 0.21 Cable Diameter Max( in) | ![]() |
| HEYCO Products 15134-1001 | PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 10 Circuits, Natural | ![]() |
| HEYCO Products 221-500 | MOUNTING CARRIER 60291457 | ![]() |


