| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-500 |
| Part Aliases: | 60291457 |
| SKU: | WAG221-500 |
221-500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| WAGO 322329 | TERMINAL,SOLIS R HT 16-14 6 | ![]() |
| WAGO 329251 | SPLICE, CE, 22-12 | ![]() |
| WAGO T4110401051-000 | M12 FEMALE STRAIGHT B CODE 5P PG7 GOLD | ![]() |
| WAGO 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| WAGO TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


