| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3759 |
| SKU: | HEY3759 |
3759
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products HXN632-NYSTOP-STL-ZI | lock nuts | ![]() |
| HEYCO Products FSD78-10-D | Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .39(10.0mm) pin length. | ![]() |
| | HEYCO Products PHS832X1/4-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| | HEYCO Products PHSM4X10-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| HEYCO Products 85-34-301-12 | Dzus®; Lion Quarter-Turn Retainer, Large Size, Plastic Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/08/2014 | HEY20141008-2 - Product Change. | Download | |||


