Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD78-10-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .57 in, 16.5 mm |
Material: | Copper |
Pin Length: | .39 in, 10 mm |
Inside Diameter: | .07 in, 1.8 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
SKU: | PANFSD78-10-D |
Wire Strip Length In : | 0.53 (In.) |
Minimum Copper Conductor Size AWG : | NA (AWG) |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14 |
Insulation Diameter mm : | 3 (mm) |
Flammability Rating: | UL 94 HB |
Insulation Material: | Polypropylene |
Wire Strip Length mm : | 13.5 (mm) |
Insulation Diameter In : | 0.12 (In.) |
Ferrule Type: | NA |
Maximum Copper Conductor Size AWG : | NA (AWG) |
Insulation Type: | Polypropylene |
Finish Coating: | Tin-Plated |
Color Code: | NA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |