| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3998 |
| SKU: | HEY3998 |
3998
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3997 | Heyco® Knock-Out Seals and Thick Panel Knock-Out Seals, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3999 | Heyco® Knock-Out Seals and Thick Panel Knock-Out Seals, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products HHC1/4-20X3/8-SS | Hex Head Cap Screw | ![]() |
| HEYCO Products 1008 | 90 DEGREE RIVET TYPE QUICK FIT TERMINAL | ![]() |
| HEYCO Products PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| | HEYCO Products PHSM2.5X12-PH-SS | Pan Head Machine Screw | ![]() |
| | HEYCO Products PHSM4X10-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products SEM632X3/8-PHS-PH-ILW-SS | Sems Machine Screw | ![]() |
| HEYCO Products SHC256X3/8-SS | Socket Head Cap Screw | ![]() |


