| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3999 |
| SKU: | HEY3999 |
3999
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2163 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| HEYCO Products 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3997 | Heyco® Knock-Out Seals and Thick Panel Knock-Out Seals, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3998 | Heyco® Knock-Out Seals and Thick Panel Knock-Out Seals, Nylon 6/6, 0.45 Overall Height (inches), 1.093 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 1008 | 90 DEGREE RIVET TYPE QUICK FIT TERMINAL | ![]() |
| HEYCO Products 19004-0008 | InsulKrimp Fully Insulated Coupler, Male, for 16-14 AWG Wire, Mylar Tape | ![]() |


