| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4010 |
| Color: | Gray |
| Mount Hole Diameter: | 1.004 ;25,4 |
| Snap-In Bushing Type: | Snap |
| SKU: | HEY4010 |
4010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products GCC06DCCS | 2,5MM ST-GEH KPL 4P | ![]() |
| HEYCO Products 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| HEYCO Products 60793-1 | SHUR PLUG .180 18-14 AWG TPBR | ![]() |
| HEYCO Products 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |
| HEYCO Products 10114826-00002LF | CONN WTB 1.25MM 2POS HOUSING | ![]() |
| HEYCO Products 10114827-004LF | 10114827-004LF-WTB 1.25 TERMINBASICS OTHER | ![]() |
| HEYCO Products PLT3S-M30 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


