| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4018 |
| Color: | Gray |
| Mount Hole Diameter: | 1.142 ;29,0 |
| Snap-In Bushing Type: | Snap |
| SKU: | HEY4018 |
4018
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-322985-0 | TERMINAL,PIDG SPD 12-10 6 | ![]() |
| HEYCO Products 2-323994-1 | PIDG BUTT SPLC WDW 26-22; TAPE | ![]() |
| HEYCO Products 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| HEYCO Products 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| HEYCO Products 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| HEYCO Products 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| HEYCO Products 34131 | SPLICE,PG PARA 22-16 | ![]() |
| HEYCO Products 63512-1 | FASTON 187 FLAG RECEPTACLE 18-14 AWG BR | ![]() |
| HEYCO Products 3365/16 100 | 3365/16 100, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| HEYCO Products PN10-10R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, #10 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | HEY20141031 - Product Change. - Overall Length Tolerance updated to +/- .050. | Download | |||


