| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4479 |
| SKU: | HEY4479 |
4479
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| HEYCO Products 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| HEYCO Products 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| HEYCO Products 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| HEYCO Products 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| HEYCO Products 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| HEYCO Products 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| HEYCO Products 35664 | TERMINAL,SOLIS R 8 1/2 | ![]() |
| HEYCO Products 36916 | TERMINAL,SOLIS R 1/0 5/16 | ![]() |
| HEYCO Products 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| HEYCO Products 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
| HEYCO Products 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| HEYCO Products 19221-0452 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 10 (M5), Tin Plated | ![]() |
| HEYCO Products PV18-6F-MY | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, bulk package. | ![]() |


