| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4522 |
| SKU: | HEY4522 |
4522
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| HEYCO Products 205089-1 | HD 20 PIN CONTACT | ![]() |
| HEYCO Products 350766-1 | 03P UMNL PLUG HSG | ![]() |
| HEYCO Products 350874-3 | UMNL SOK 18-14 .0125 PTPPHBZ | ![]() |
| HEYCO Products 3365/16 300 | 3365/16 300, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| HEYCO Products 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products PK10-8R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 8 stud size, bulk package. | ![]() |
| HEYCO Products PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products SST1M-M | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |


