| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 5880P |
| SKU: | HEY5880P |
5880P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| HEYCO Products 350777-1 | 02P UMNL PLUG HSG | ![]() |
| HEYCO Products 62253-1 | FASTON 250 PIGGY-BACK REC 14-10 AWG BR | ![]() |
| HEYCO Products 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| HEYCO Products M3200GBH | Heyco®-Tite Liquid Tight Cordgrips Split Gland for Pre-assembled Cables with Integral Sealing Ring, Nylon 6/6 w/TPE Sealing Gland, 0.21 Cable Diameter Min (in), 0.334 Cable Diameter Max( in) | ![]() |


