| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 7284 |
| SKU: | HEY7284 |
7284
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1473252-1 | MQS REC 40P ASSY | ![]() |
| HEYCO Products 40661 | RING 190(4.82 MM) TERMINAL 18-14 AWG BR | ![]() |
| HEYCO Products 776533-1 | AS 16, 12P PLUG ASSY,RD,KEY 1 | ![]() |
| HEYCO Products 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| HEYCO Products 1848 | Heyco® ST Lockit™ Strain Relief Bushings, Nylon 6/6, 0.099 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 3165 | Heyco® Nylon Locknuts PG Thread, Nylon 6/6, PG 7 | ![]() |
| HEYCO Products 09200101541 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HEYCO Products 09300161420 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HEYCO Products 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HEYCO Products 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| HEYCO Products 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| HEYCO Products 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products PV10-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 3/8" stud size. | ![]() |
| HEYCO Products ES2000-NO.1-C1-0-38MM | ES2000-NO.1-C1-0-38MM | ![]() |


