| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3165 |
| Insert Material: | 1213 |
| SKU: | HEY3165 |
3165
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 40661 | RING 190(4.82 MM) TERMINAL 18-14 AWG BR | ![]() |
| HEYCO Products 776492-2 | ASSEMBLY, SOCKET | ![]() |
| HEYCO Products 776533-1 | AS 16, 12P PLUG ASSY,RD,KEY 1 | ![]() |
| HEYCO Products 796096-2 | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
| HEYCO Products 09300161420 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HEYCO Products 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HEYCO Products 09330242601 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HEYCO Products 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| HEYCO Products 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| HEYCO Products 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| HEYCO Products 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| HEYCO Products ES2000-NO.1-C1-0-38MM | ES2000-NO.1-C1-0-38MM | ![]() |
| HEYCO Products 2202-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |


