| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 7420 |
| SKU: | HEY7420 |
7420
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 172339-1 | MINI UMNL PLUG HOUSING 6P | ![]() |
| HEYCO Products 172343-1 | MINI UNIVERSAL M-N-L HOUSING | ![]() |
| HEYCO Products 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| HEYCO Products 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| HEYCO Products 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| HEYCO Products 641776-2 | 04P UMNL STR/REL | ![]() |
| HEYCO Products 19-09-1026 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 2 Circuits | ![]() |
| HEYCO Products 19193-0307 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| HEYCO Products 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| HEYCO Products 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 78172-0002 | 1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black | ![]() |
| HEYCO Products 90198-0001 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, 1.57mm PCB Thickness, 26-22 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/24/2013 | HEY20130924 - Documentation Clarification. | Download | |||


