| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1026 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 12 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0019091026 3191-2R1-201 |
| SKU: | MOL19-09-1026 |
19-09-1026
Specifications
Detailed Description
Enhance your power connections with our Standard .093" Receptacle Housing, designed for efficient wire-to-wire and wire-to-board applications. Crafted from durable nylon, it ensures reliable performance in various environments, with a wide operating temperature range of -40 to 105°C. Featuring two contacts in a single row, it offers a secure connection for power circuits. The UL and CSA agency certifications guarantee its quality and safety standards, while its RoHS compliance reflects our commitment to environmental responsibility. Its polarized design and locking mechanism ensure proper mating, while its stackable and breakaway features add versatility. Upgrade your connectivity with this essential component, perfect for a range of industrial and commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1117 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 22-18 AWG, Reel | ![]() |
| Molex 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 02-09-2116 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel | ![]() |
| Molex 03-09-1064 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Molex 19-09-1036 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 3 Circuits | ![]() |
| Molex 19-09-2026 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount 2 Circuits | ![]() |
| Molex 19-09-2029 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 2 Circuits | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 26-60-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-03-6064 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, without Panel Mount, 6 Circuits | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0211 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43640-0311 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43645-0310 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 51163-0300 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2025 | 515496 - Change Suppliers. discontinuation fo the additive melamine used in resin A and it will no longer be able to supply material in its current formulation the melamine was a newly added to the candidate list of SVHC for Authorization under the EI REACH reg 1/17/23 the new material which has changed manudacurting method has a melamin content of less than .01wt% changes applies only to products manufactured in japan | Download | |||
| 08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | N/A | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


