| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8404 |
| SKU: | HEY8404 |
8404
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 97-3100A-28-11S(639) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| HEYCO Products 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| HEYCO Products 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| HEYCO Products 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| HEYCO Products 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| HEYCO Products 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| HEYCO Products 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| HEYCO Products 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| HEYCO Products 796188-1 | SLD CPC PLUG ASSY,23-24,STD SX | ![]() |
| HEYCO Products 8427 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products 8452 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 3/4 | ![]() |
| HEYCO Products 8453 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1 | ![]() |
| HEYCO Products 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| HEYCO Products 08-52-0071 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn) | ![]() |
| HEYCO Products 130058-0035 | Brad RJ-Lnxx Female Closure Cap with Lanyard, 1-14 Internal Threads | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |


