| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8465 |
| Insert Material: | 1213 |
| SKU: | HEY8465 |
8465
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3261 | Heyco® Sealing Washers, Thermoplastic Elastomer, 3/4 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8464 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3234 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.435 Cable Diameter Min (in), 0.705 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3460 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.25 Cable Diameter Min (in), 0.49 Cable Diameter Max( in) | ![]() |
| HEYCO Products M8437 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| HEYCO Products 19056-0023 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Non-Insulated, Stud Size 0.25" | ![]() |
| | HEYCO Products PHS440X1-1/4-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| | HEYCO Products PHSM4X12-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products CFCC-3-05A-RT | Clamp,Flat,Adh Mnt,White,1 in Lg, Clamp, Flat, Adh Mount, White | ![]() |
| HEYCO Products SEM440X3/8-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| HEYCO Products SEMM3X6-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/13/2017 | HEY20171013 - Surface Change for NPT Locknut. | Download | |||


