| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3261 |
| SKU: | HEY3261 |
3261
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| HEYCO Products 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| HEYCO Products 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| HEYCO Products 36808 | TERMINAL,SOLIS R 6 1/2 | ![]() |
| HEYCO Products 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| HEYCO Products 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products 8466 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| HEYCO Products 19221-0226 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton | ![]() |
| HEYCO Products 19221-0237 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| HEYCO Products 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-2240 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| HEYCO Products FL25X25LG-A | Panduct® type FL flexible wiring duct, 25.0mm W x 25.0mm H, 19.7'' length, flexible polypropylene, adhesive, light gray. | ![]() |
| HEYCO Products PV10-8LF-D | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, bulk package. | ![]() |
| | HEYCO Products PHSM4X12-PH-SS | Pan Head Machine Screw | ![]() |


