| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 9029 |
| Color: | White |
| Head Diameter: | .25 ;6,4 |
| Head Height: | 1,5 ;.06 |
| Fixed Panel Hole Diameter: | 3,1 ;.122 |
| SKU: | HEY9029 |
9029
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| HEYCO Products PLT1M-C6 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, blue, standard package. | ![]() |


