| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products C2058 |
| Color: | Black |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Package Quantity: | 10 ;1000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Panel Thickness: | .25 ;1,6 ;.06 ;6,4 |
| SKU: | HEYC2058 |
C2058
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| HEYCO Products 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| HEYCO Products 640204-1 | RING .164 (4.17 MM) 22-18 AWG TPST | ![]() |
| HEYCO Products EPS200-3/16-48-BLK-250PCS | 7000133619 80611601859 E20.188BK48L | ![]() |
| HEYCO Products 19035-0004 | Avikrimp Snap Plug, for 22-18 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| HEYCO Products 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products TAT-125-3/16-0-STK | NB14032001 | ![]() |
| HEYCO Products NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| HEYCO Products VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | HEY-20230418 - Carton Qty Change. Effective Date of Change: As stock depletes. Carton quantity changed from 1000 pcs to 500 pcs per carton. | Download | |||


