| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products G1392 |
| Overall Height: | .38 ;9,5 |
| Grommet Material: | SBR |
| SKU: | HEYG1392 |
G1392
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| HEYCO Products 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| HEYCO Products 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| HEYCO Products 207360-1 | PLUG HSG,3 POSN,METRIC | ![]() |
| HEYCO Products 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| HEYCO Products 794953-4 | 4P PM PLUG VAL-U-LOK V2 | ![]() |
| HEYCO Products FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |


