| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3448 |
| SKU: | HEYM3448 |
M3448
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| HEYCO Products 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| HEYCO Products 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| HEYCO Products 66400-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| HEYCO Products 7-1393117-8 | KUP-14A15-120=KU- | ![]() |
| HEYCO Products 770673-1 | UMNL SOK 30-26 PTPBR L/P | ![]() |
| HEYCO Products 8461 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/8 NPT | ![]() |
| HEYCO Products 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| HEYCO Products 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| HEYCO Products 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| HEYCO Products 97-50-150-11 | Over-center Draw Latch Medium Size, Handle Tab Up, No Keeper, Steel, Zinc Plate, Bright chromate | ![]() |


