| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4352 |
| SKU: | HEYM4352 |
M4352
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 331401 | SOLISTRAND RING 26-22 #6 | ![]() |
| HEYCO Products 3576VB | HEYClean™ Liquid Tight Threaded Vent Plugs, Nylon 6/6 bodies with an Acrylic Copolymer Filter | ![]() |
| HEYCO Products M3234 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.435 Cable Diameter Min (in), 0.705 Cable Diameter Max( in) | ![]() |
| HEYCO Products 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| HEYCO Products KFH-032-10ET | Broaching Studs - Type KFH - Unified | ![]() |
| HEYCO Products 180-101-170L001 | Male, D-Sub Stamped Contact | ![]() |
| HEYCO Products 973-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


