| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4364 |
| SKU: | HEYM4364 |
M4364
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| HEYCO Products 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| HEYCO Products 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| HEYCO Products 61177-2 | FASTON 250 FLAG REC 18-12 AWG PTPBR | ![]() |
| HEYCO Products 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
| HEYCO Products 19418-0016 | MX150L 2 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| HEYCO Products 34062-4003 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Severe Vibration Housing with Keying Option C, Black | ![]() |
| HEYCO Products 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43030-0004 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| HEYCO Products 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products 501330-0400 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 4 Circuits | ![]() |
| HEYCO Products 501330-1200 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 12 Circuits | ![]() |
| HEYCO Products 52116-0413 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits, Wide-Body Type, Black | ![]() |
| HEYCO Products P10-6R-D | Ring Terminal, 14 “ 10 AWG, #6 stud size, non-insulated, bulk package. | ![]() |


