| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4370 |
| SKU: | HEYM4370 |
M4370
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products MSBH-G | GOLD | ![]() |
| HEYCO Products 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| HEYCO Products M4814 | Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru, Nylon 6/6 w/Buna N sealing gland, 0.23 Cable Diameter Minimum (inches), 0.26 Cable Diameter Maximum (inches) | ![]() |
| HEYCO Products M9134 | Heyco® Nylon Locknuts, Nylon 6/6, M20 | ![]() |
| HEYCO Products 24398 | METRIC STANDOFF (REPLACED 4394 | ![]() |
| HEYCO Products 33481-2201 | MX150 Mat-Sealed Male Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black | ![]() |
| HEYCO Products 33482-4001 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 4 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| HEYCO Products 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| HEYCO Products PLWP40SC-D30 | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for normal wire bundles and temperatures up to 239 degrees. Standard cross section center mounted, 7.0in, Tensile Strength: 222, Black, 500pc. | ![]() |
| HEYCO Products DLCBSM-7-01 | CB Spt,Dual Lck,Natural,7/16 in Spc, CB Support, Dual Lock, Natural | ![]() |


