| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4519 |
| SKU: | HEYM4519 |
M4519
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-66358-9 | Cut Strip - III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| HEYCO Products 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| HEYCO Products 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| HEYCO Products 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| HEYCO Products 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| HEYCO Products M3228 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.105 Cable Diameter Min (in), 0.315 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3229 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.105 Cable Diameter Min (in), 0.315 Cable Diameter Max( in) | ![]() |
| HEYCO Products 19003-0057 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Continuous Molded Strip, Tab 4.75 x 0.81mm, Aqua | ![]() |
| HEYCO Products 19070-0084 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5-6 (M3-3.5), Length 22.10mm, Blue, Tape | ![]() |
| HEYCO Products 39-00-0061 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| HEYCO Products ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |


