| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products S6407 |
| SKU: | HEYS6407 |
S6407
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1676979-4 | TW1103KA | ![]() |
| HEYCO Products 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| HEYCO Products 60249-1 | FF 250 REC 16-12AWG BR | ![]() |
| HEYCO Products 776429-3 | AS 16, 3P PLUG ASSY, KEY 3 | ![]() |
| HEYCO Products 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| HEYCO Products T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
| HEYCO Products 2872 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 130201-1109 | Mini-Change 7/8"-16 UN External Thread Closure Cap, Zinc Die-Cast with Black Epoxy, with Loop | ![]() |
| HEYCO Products 172264-4008 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 8 Circuits, Natural | ![]() |
| HEYCO Products 19038-0013 | InsulKrimp Snap Receptacle, for 16-14 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Carton | ![]() |
| HEYCO Products 39-01-3103 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |


