| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776433-2 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .209 in, 5.3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .997 in |
| Cable Exit Angle: | 180° |
| Height: | 1.22 in, 31 mm |
| Width: | 1.441 in, 36.6 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776433-2 |
| SKU: | AMP776433-2 |
776433-2
Specifications
Detailed Description
Introducing the AS 16 6P Plug Assembly, a key 2 component from the AMPSEAL 16 series. Designed for housing female terminals in industrial and commercial transportation applications, this connector features a two-row configuration with a 4.5mm pitch. With an IP67 rating, it ensures reliable performance even in harsh environments. Constructed with PBT GF material meeting UL 94-HB flammability standards, it guarantees durability and safety. Offering 6 positions, it supports various voltage architectures up to 240V. Its compact design, with dimensions of 1.441" (W) x 1.22" (H) x .997" (L), enables easy integration. The 180° cable exit angle, along with strain relief compatibility, allows for secure cable management. Operating within a wide temperature range of -40 to 125°C, this connector is ideal for demanding automotive applications. With features like polarization, terminal position assurance, and integrated locking, it ensures reliable and secure connections. The gray housing, along with its serviceability and sealable design, further enhances its usability in automotive settings. Elevate your connectivity solutions with the AS 16 6P Plug Assembly, a versatile and high-performance connector for automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 2035366-7 | Backshell,AS16,4P,90Deg,NC08,LP,Plug | ![]() |
| TE Connectivity 2238104-1 | 250 POS LOC REC 16-14 NISTL | ![]() |
| TE Connectivity 2238139-1 | 250 POS LOC REC 22-18 NIST | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 42579-1 | FASTON 250 12-16AWG NPST | ![]() |
| TE Connectivity 521367-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776429-3 | AS 16, 3P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 776433-1 | AS 16, 6P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776495-1 | AS 16, 8P CAP ASSY, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | PCN-24-217201 - Tool Duplication. TE Connectivity is adding new capacity tooling for AMPSEAL 16 plug housings, plug TPAs and plug covers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 12/05/2024 | PCN-24-217203 - Adding an additional colorant. TE Connectivity is adding an additional colorant to the TPAs for the AMPSEAL 16 Plugs for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 05/24/2021 | PCN-21-103625 - Manufacturing location change. TE Connectivity is transferring component(s) of the following part number(s) from TE Connectivity Empalme to a TE approved US supplier. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. Level 4 PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download | |||
| 10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download | |||
| 01/07/2019 | P-18-016478 - Product Improvement. We would like to inform you that six (6) Ampseal 16 component molds have been running at maximum capacity driven by large increases in demand and therefore we will be duplicating these component molds to increase capacity. The components are not sellable part numbers but they are components of the assemblies listed in this PCN. The 6 components are as follows: 2 position plug TPA; 2 position cap TPA; 12 position plug TPA; 6 position plug TPA; 2 position cap cover; and 12 position plug cover. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the duplicate components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 08/20/2018 | P-18-016216 - Manufacturing location change. To continue improving the delivery of Ampseal 16 connectors, we will be relocating four AS16 component molds to another TE facility located in Hemet, California/USA temporarily. The temporary relocation will occur over the next 6 months, returning to the ICT Plant in Empalme, Mx. This change is effective immediately. | Download | |||
| 05/18/2018 | P-18-015527 - New product. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. If you require a PPAP, please notify the responsible TE Sales Contact within 60 days after receipt of this PCN. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 12/05/2013 | E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


