| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products S6408 |
| SKU: | HEYS6408 |
S6408
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products AT06-2S | 2 Pin Plug GREY | ![]() |
| HEYCO Products AT06-3S | 3 Pin Plug | ![]() |
| HEYCO Products AT06-6S | 6 PIN PLUG | ![]() |
| HEYCO Products AT60-14-0122 | LOOSE PIECE - CONTACT, MALE, 14-16 AWG | ![]() |
| HEYCO Products AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| HEYCO Products AT60-215-16141 | NICKEL-PLATED MALE MACHINED CO | ![]() |
| HEYCO Products AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| HEYCO Products ATP06-2S | 2 Pin Plug | ![]() |
| HEYCO Products AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | HEYCO Products AW2S | 2 Position, Plug Wedgelock | ![]() |
| HEYCO Products AWM-6P | 6 PIN RECEPTACLE WEDGE | ![]() |
| HEYCO Products 8451 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1/2 | ![]() |
| HEYCO Products 19164-0003 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5) | ![]() |
| HEYCO Products 19164-0010 | Perma-Seal Male Snap Plug for 18-22 AWG Wire, Diameter 3.96mm | ![]() |
| HEYCO Products 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| HEYCO Products 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| HEYCO Products 19164-0080 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| HEYCO Products 19164-0086 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4) | ![]() |


